842-039-544-102

Heilind Number:EDA842-039-544-102
Manufacturer:EDAC
Manufacturer Number:842-039-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-544-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row with 39 positions and a pitch of .1 inches, ensuring seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material guarantee durability and efficient signal transmission, even in rugged conditions. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make installation easy and space-efficient. Trust in this connector for high-performance PCB connectivity in demanding environments.