842-039-558-101

Heilind Number:EDA842-039-558-101
Manufacturer:EDAC
Manufacturer Number:842-039-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-558-101

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout and 39 positions, it offers seamless connectivity for your circuitry. The copper alloy contacts ensure reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Perfect for right-angle mounting, it guarantees secure attachment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Explore our range of PCB connectors for all your connectivity needs.