842-039-558-102

Heilind Number:EDA842-039-558-102
Manufacturer:EDAC
Manufacturer Number:842-039-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-558-102

Detailed Description

Enhance your electronics projects with our High Temp Card Edge Connector. Designed for reliable performance in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 39 positions, it offers seamless connectivity for your PCB designs. The copper alloy contacts ensure efficient power transfer, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.