842-039-558-103

Heilind Number:EDA842-039-558-103
Manufacturer:EDAC
Manufacturer Number:842-039-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component designed for optimal performance in high-temperature environments. Featuring a vibrant Green color, this connector boasts a single row layout with 39 positions, allowing for seamless board-to-board connections. Crafted with precision, it offers a pitch of .1 inches and row spacing of .2 inches, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, it delivers reliable conductivity. Its right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various industrial applications. Trust in this connector for robust and dependable connectivity solutions.