842-039-558-104

Heilind Number:EDA842-039-558-104
Manufacturer:EDAC
Manufacturer Number:842-039-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-558-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, offering superior durability and safety. With a single row of 39 copper alloy contacts, each capable of carrying 3 A of current, it ensures reliable power transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functioning in diverse environments. Elevate your connectivity solutions with this essential component, perfect for various applications in the electronics industry.