842-039-558-107

Heilind Number:EDA842-039-558-107
Manufacturer:EDAC
Manufacturer Number:842-039-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-558-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in vibrant green. Engineered for durability, it features a single row design with 39 copper alloy positions, ensuring reliable power transmission at a maximum amperage of 3A. The UL 94V-0 Diallyl Phthalate housing material guarantees superior flame resistance, making it ideal for demanding applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Its right-angle mount orientation facilitates convenient installation, while an operating temperature range of -40 to 105°C ensures optimal performance in diverse conditions. Trust in this connector for seamless board-to-board connectivity in your electronic projects.