842-039-558-108

Heilind Number:EDA842-039-558-108
Manufacturer:EDAC
Manufacturer Number:842-039-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage rating and is crafted with durable UL 94V-0 Diallyl Phthalate housing material. Featuring a single row layout with 39 positions, it ensures seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With a right angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure connectivity.