842-039-558-112

Heilind Number:EDA842-039-558-112
Manufacturer:EDAC
Manufacturer Number:842-039-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-558-112

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green exterior and a single row layout, this connector offers seamless integration on your PCB. Engineered for efficiency, it features a compact pitch of .1 inch and a row spacing of .2 inches, ensuring precise connectivity in tight spaces. Boasting a robust housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, it guarantees durability and reliability. With 39 positions available, it provides ample room for your connections. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Elevate your electronic projects with this essential component.