842-039-559-101

Heilind Number:EDA842-039-559-101
Manufacturer:EDAC
Manufacturer Number:842-039-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-559-101

Detailed Description

Enhance the connectivity of your high-temperature circuitry with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 39 positions for seamless board-to-board integration. The UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, even in the most demanding environments. With a copper alloy contact material and a pitch of .1 inches, it guarantees efficient power transmission at up to 3 A. Its right-angle mount orientation and compact design provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various industrial applications. Upgrade your PCB connections with this essential component.