842-039-559-102

Heilind Number:EDA842-039-559-102
Manufacturer:EDAC
Manufacturer Number:842-039-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-559-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a single row of 39 copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation saves space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industries. Upgrade to this advanced connector for seamless board-to-board connectivity.