842-039-559-104

Heilind Number:EDA842-039-559-104
Manufacturer:EDAC
Manufacturer Number:842-039-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-559-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for precision and durability, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance in high-temperature environments. With a single row layout, it features 39 positions with copper alloy contacts for efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer seamless integration, while the right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect fit for a variety of applications in the electronics industry. Elevate your connectivity standards with this essential component.