842-039-559-108

Heilind Number:EDA842-039-559-108
Manufacturer:EDAC
Manufacturer Number:842-039-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-559-108

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for exceptional performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row of 39 positions and a pitch of .1 inches, it offers precise and efficient PCB connection. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Perfect for space-saving installations, its right-angle mount orientation and compact design make it ideal for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance electronics. Upgrade your connectivity game with this essential component.