842-040-500-101

Heilind Number:EDA842-040-500-101
Manufacturer:EDAC
Manufacturer Number:842-040-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-500-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh conditions. With a single row layout and copper alloy contact material, it offers efficient power transmission, supporting an amperage of 3 A. Featuring a standard pitch of .1 inches and accommodating 40 positions, it seamlessly integrates into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and stable board-to-board connections in critical systems.