842-040-500-212

Heilind Number:EDA842-040-500-212
Manufacturer:EDAC
Manufacturer Number:842-040-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-500-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green color and features UL 94V-0 Diallyl Phthalate housing for superior durability. With two rows of copper alloy contacts, it offers reliable power transmission at a steady 3A amperage. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 40-position design accommodates complex PCB layouts. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees seamless functionality in extreme conditions. Trust in this robust connector for seamless board-to-board connections in a variety of applications.