842-040-520-101

Heilind Number:EDA842-040-520-101
Manufacturer:EDAC
Manufacturer Number:842-040-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-520-101

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance, this connector ensures reliable power transmission with an amperage of 3A. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting use even in demanding environments. Featuring a single row layout with 40 positions, it offers seamless integration into your circuit board setup. The copper alloy contact material and .1 inch pitch provide efficient signal transmission, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component.