842-040-520-102

Heilind Number:EDA842-040-520-102
Manufacturer:EDAC
Manufacturer Number:842-040-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-520-102

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this green connector is built to withstand heat with a UL 94V-0 Diallyl Phthalate housing. With a single row layout featuring 40 positions, it ensures efficient signal transmission. The copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Choose this connector for seamless board-to-board connections that meet your performance requirements.