842-040-520-104

Heilind Number:EDA842-040-520-104
Manufacturer:EDAC
Manufacturer Number:842-040-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row configuration and a compact pitch of .1 inch, it offers seamless integration onto your board. The 40 copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its high amperage rating of 3A for efficient power transmission. Upgrade your setup with this essential component, a must-have in any professional electronics toolkit.