842-040-520-107

Heilind Number:EDA842-040-520-107
Manufacturer:EDAC
Manufacturer Number:842-040-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-520-107

Detailed Description

Introducing our High Temp Card Edge Connector for seamless board-to-board PCB connectivity. Designed with a single row and 40 positions, this green connector ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability even in high-temperature environments, operating flawlessly between -40 to 105°C. The contact material, Copper Alloy, and a pitch of .1in offer efficient signal transfer, while the straight mount orientation facilitates easy installation. Trust in this connector for robust and efficient PCB connections in various electronic applications.