842-040-520-108

Heilind Number:EDA842-040-520-108
Manufacturer:EDAC
Manufacturer Number:842-040-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-520-108

Detailed Description

Experience high-performance connectivity with our High Temp Card Edge Connector. Perfect for demanding applications, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers seamless connectivity for your PCB needs. Boasting a single row design with 40 positions, it provides ample space for your connections. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of industries. Upgrade your connectivity solutions with this essential component.