842-040-520-207

Heilind Number:EDA842-040-520-207
Manufacturer:EDAC
Manufacturer Number:842-040-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-520-207

Detailed Description

Enhance your board connections with our High Temp Card Edge Connector in vivid green. Designed for demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable performance. With two rows of 40 positions each, it offers ample connectivity for your PCB setups. The .1-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation streamlines installation. Operable within a wide temperature range from -40 to 105 °C, it's ideal for industrial applications where robustness is key. Elevate your connectivity game with this essential component.