842-040-520-212

Heilind Number:EDA842-040-520-212
Manufacturer:EDAC
Manufacturer Number:842-040-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-520-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation at elevated temperatures, ranging from -40 to 105 °C. With a compact design and straight mount orientation, it facilitates seamless board-to-board connections. The green color adds a touch of visibility, while the copper alloy contact material guarantees efficient power transmission. Boasting two rows and forty positions, with a pitch of .1 inches and row spacing of .2 inches, it offers versatile connectivity options. Ideal for high amperage applications, with a rating of 3A, this connector is a must-have for your electronics projects. Explore our range of PCB connectors for more innovative solutions.