842-040-521-102

Heilind Number:EDA842-040-521-102
Manufacturer:EDAC
Manufacturer Number:842-040-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-521-102

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for reliable performance, it boasts a 3A amperage rating and is constructed from UL 94V-0 Diallyl Phthalate housing material, ensuring safety and longevity. With a single row configuration and 40 positions, it offers seamless connectivity within your circuitry. The copper alloy contact material guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component.