842-040-521-103

Heilind Number:EDA842-040-521-103
Manufacturer:EDAC
Manufacturer Number:842-040-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation in high-temperature environments. With a single row configuration and 40 positions, it offers seamless integration for your electronic applications. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for secure and precise connections. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your board-to-board PCB connections. Trust in our quality design for seamless and efficient connectivity in any application.