842-040-521-107

Heilind Number:EDA842-040-521-107
Manufacturer:EDAC
Manufacturer Number:842-040-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-521-107

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector in a vibrant green hue, designed for seamless performance in demanding environments. Boasting a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power delivery with a 3A capacity. Featuring a single row layout with 40 positions and a pitch of .1 inches, it offers precise connectivity for your circuitry. Crafted with copper alloy contacts, it guarantees optimal signal transmission while withstanding temperatures ranging from -40 to 105°C. Whether you're a pro or a DIY enthusiast, this straight-mount connector is a must-have for your electronic projects. Upgrade your PCB connections with our high-temp card edge connector in a vibrant green hue, designed for seamless performance in demanding environments. Boasting a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power delivery with a 3A capacity. Featuring a single row layout with 40 positions and a pitch of .1 inches, it offers precise connectivity for your circuitry. Crafted with copper alloy contacts, it guarantees optimal signal transmission while withstanding temperatures ranging from -40 to 105°C. Whether you're a pro or a DIY enthusiast, this straight-mount connector is a must-have for your electronic projects.