842-040-521-108

Heilind Number:EDA842-040-521-108
Manufacturer:EDAC
Manufacturer Number:842-040-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-521-108

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green hue and is built to withstand operating temperatures ranging from -40 to 105 °C. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliable performance in demanding environments. Offering a single row configuration with 40 positions, and a pitch and row spacing of .1 and .2 inches respectively, it provides seamless integration on your PCB. The straight mount orientation further facilitates easy installation. Ideal for a variety of applications, this connector guarantees optimal power transmission with an amperage rating of 3 A. Upgrade your connectivity solutions with this essential component.