842-040-521-201

Heilind Number:EDA842-040-521-201
Manufacturer:EDAC
Manufacturer Number:842-040-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-521-201

Detailed Description

Achieve reliable high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, ensuring optimal performance in demanding environments. With a double row configuration and 40 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Trust in this connector for seamless board-to-board connections in your projects.