842-040-521-202

Heilind Number:EDA842-040-521-202
Manufacturer:EDAC
Manufacturer Number:842-040-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-521-202

Detailed Description

Enhance connectivity within your PCB setup with this High Temp Card Edge Connector. Designed for high performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector ensures reliability in diverse environments. With two rows and a total of 40 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage rating ensures stable power delivery. Its compact design, with a pitch of .1 in and row spacing of .2 in, allows for efficient placement on your PCB. The straight mount orientation further simplifies installation. Trust in this connector for robust and dependable performance in your electronic applications.