842-040-521-203

Heilind Number:EDA842-040-521-203
Manufacturer:EDAC
Manufacturer Number:842-040-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-521-203

Detailed Description

Enhance your high-temp PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts capable of handling up to 3A of current. With a pitch of .1 in and two rows of 40 positions each, it ensures secure and efficient board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for seamless and resilient electronic assemblies.