842-040-521-204

Heilind Number:EDA842-040-521-204
Manufacturer:EDAC
Manufacturer Number:842-040-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-521-204

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, this connector ensures reliable connectivity for your PCB applications. Featuring two rows of forty positions and a .1 inch pitch, it offers high-density and efficient board-to-board connections. The green housing color adds a touch of sleek design, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Experience the power of seamless connectivity with our High Temp Card Edge Connector.