842-040-521-207

Heilind Number:EDA842-040-521-207
Manufacturer:EDAC
Manufacturer Number:842-040-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-521-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of robust Copper Alloy. With a pitch of .1 inches and two rows of 40 positions each, it ensures secure and efficient board-to-board connections. The straight mount orientation and .2-inch row spacing offer easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a reliable choice for various industrial applications. Trust in its performance for seamless data transmission and power delivery in your PCB setups.