842-040-521-208

Heilind Number:EDA842-040-521-208
Manufacturer:EDAC
Manufacturer Number:842-040-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-521-208

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a vibrant green hue. Engineered for durability, this connector features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable performance even in harsh environments. With 40 positions spread across two rows on a .1-inch pitch, it offers ample connectivity for your applications. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this essential component for efficient board-to-board connections in your projects.