842-040-521-212

Heilind Number:EDA842-040-521-212
Manufacturer:EDAC
Manufacturer Number:842-040-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-521-212

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 3 A amperage rating and high-quality Copper Alloy contacts, it delivers reliable power transmission. Its dual-row configuration, with 40 positions at a .1-inch pitch and .2-inch row spacing, offers versatile connectivity options. Perfect for board-to-board applications, it provides a seamless link between components. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for use in various industries. Upgrade your connections with this essential component.