842-040-523-102

Heilind Number:EDA842-040-523-102
Manufacturer:EDAC
Manufacturer Number:842-040-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-523-102

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate and features copper alloy contacts for reliable conductivity. With a single row layout and a pitch of .1 inches, it offers seamless integration into your PCB setup. The straight mount orientation and 40 positions ensure a secure fit, while its high amperage rating of 3 A guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.