842-040-523-104

Heilind Number:EDA842-040-523-104
Manufacturer:EDAC
Manufacturer Number:842-040-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-523-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance. Featuring a single row design with 40 positions and a pitch of .1 inches, it offers efficient board-to-board connectivity. The straight mount orientation and .2-inch row spacing make installation straightforward. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications requiring dependable and robust connections. Elevate your PCB connectivity with this essential component.