842-040-523-108

Heilind Number:EDA842-040-523-108
Manufacturer:EDAC
Manufacturer Number:842-040-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-523-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Boasting a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, this connector is engineered for durability and reliability in high-temperature environments. Featuring a single row layout with 40 copper alloy contacts, it ensures seamless data transmission with an amperage rating of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is ideal for demanding industrial applications. Trust in this Straight-mount Card Edge Connector to deliver unparalleled performance in your PCB setups.