842-040-523-201

Heilind Number:EDA842-040-523-201
Manufacturer:EDAC
Manufacturer Number:842-040-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-523-201

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a robust amperage rating of 3 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees secure and efficient conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise positioning on your board. Boasting 40 positions spread across two rows, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.