842-040-523-207

Heilind Number:EDA842-040-523-207
Manufacturer:EDAC
Manufacturer Number:842-040-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-523-207

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, designed for efficient power delivery with a 3A amperage rating. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring two rows of 40 positions and a pitch of .1 inch, it offers seamless connectivity for your board-to-board applications. With a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for industrial and automotive use. Elevate your connectivity solutions with this essential component.