842-040-523-212

Heilind Number:EDA842-040-523-212
Manufacturer:EDAC
Manufacturer Number:842-040-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-523-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability and efficiency, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a current rating of 3 A, it ensures seamless power transmission. The two rows of copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer easy integration onto your PCB. With 40 positions, it's perfect for high-density applications. Operating in temperatures ranging from -40 to 105 °C, this connector guarantees performance in harsh environments. Whether you're assembling circuit boards or creating intricate electronic systems, our Card Edge Connector is the perfect choice for your connectivity needs.