842-040-524-101

Heilind Number:EDA842-040-524-101
Manufacturer:EDAC
Manufacturer Number:842-040-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-524-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row layout and a pitch of .1 inches, it offers seamless integration on your board. The straight mount orientation and 40 positions cater to diverse application needs, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in this essential component for efficient and durable board-to-board connections.