842-040-524-102

Heilind Number:EDA842-040-524-102
Manufacturer:EDAC
Manufacturer Number:842-040-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-524-102

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity for up to 40 positions in a single row. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Upgrade your connectivity with this essential component from our wide range of PCB connectors.