842-040-524-103

Heilind Number:EDA842-040-524-103
Manufacturer:EDAC
Manufacturer Number:842-040-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-524-103

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 40 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.