842-040-524-108

Heilind Number:EDA842-040-524-108
Manufacturer:EDAC
Manufacturer Number:842-040-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-524-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not just visually appealing but also reliable, with a robust housing made of UL 94V-0 Diallyl Phthalate. Its single row design with 40 positions allows for seamless board-to-board connections, while the copper alloy contact material ensures efficient power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for secure installation, making it an essential component for your electronic projects. Explore our range of connectors for more options tailored to your needs.