842-040-524-204

Heilind Number:EDA842-040-524-204
Manufacturer:EDAC
Manufacturer Number:842-040-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-524-204

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding environments. With a current rating of 3 A, it offers efficient power transmission across its two rows of 40 positions. The contacts, crafted from Copper Alloy, guarantee secure and stable connections with a pitch of .1 inches and row spacing of .2 inches. Perfect for board-to-board applications, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-temp PCB setup. Upgrade your connectivity solutions today with this premium component.