842-040-524-212

Heilind Number:EDA842-040-524-212
Manufacturer:EDAC
Manufacturer Number:842-040-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-524-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A of current, it offers seamless signal transmission. The precise .1-inch pitch and .2-inch row spacing, along with 40 positions, guarantee a perfect fit for your PCB layout. Suitable for straight mounting, it withstands temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial applications. Upgrade your connectivity with this essential component.