842-040-540-101

Heilind Number:EDA842-040-540-101
Manufacturer:EDAC
Manufacturer Number:842-040-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-540-101

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for efficient performance, this connector features a single row layout with 40 positions, offering ample connectivity for your circuitry. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees seamless signal transmission. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your system. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB connectivity with this high-quality, green-colored Card Edge Connector.