842-040-540-102

Heilind Number:EDA842-040-540-102
Manufacturer:EDAC
Manufacturer Number:842-040-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance electronic systems. With a vibrant green housing showcasing its durability, this connector boasts a contact material of Copper Alloy, ensuring optimal conductivity. Featuring a single row configuration and a compact pitch of .1 inches, it offers 40 positions for efficient data transmission. Its straight mount orientation and UL 94V-0 Diallyl Phthalate housing make it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for demanding environments. Elevate your PCB design with this essential component.