842-040-540-103

Heilind Number:EDA842-040-540-103
Manufacturer:EDAC
Manufacturer Number:842-040-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-540-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, making it ideal for high-temperature applications. With a single row layout and a pitch of .1 inches, it offers precise and efficient board-to-board connections. The straight mount orientation and 40 positions ensure seamless integration into your system. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector guarantees consistent functionality even in extreme conditions. Upgrade your setup with this essential component for optimal performance and durability.