842-040-540-108

Heilind Number:EDA842-040-540-108
Manufacturer:EDAC
Manufacturer Number:842-040-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-540-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and forty positions, it offers seamless integration for your board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the tight pitch of .1 inches and row spacing of .2 inches optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component, a must-have in any professional toolkit.