842-040-540-201

Heilind Number:EDA842-040-540-201
Manufacturer:EDAC
Manufacturer Number:842-040-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-540-201

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green color. With a double-row configuration and 40 positions, it offers reliable power delivery, with each contact made of high-quality Copper Alloy. The precise pitch of .1 inches and row spacing of .2 inches ensure seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for a secure and efficient connection, making it a must-have component for your PCB assembly projects.