842-040-540-207

Heilind Number:EDA842-040-540-207
Manufacturer:EDAC
Manufacturer Number:842-040-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-540-207

Detailed Description

Enhance the durability and efficiency of your PCB connections with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a 3A amperage rating and copper alloy contact material, it guarantees optimal conductivity even in demanding environments. The double-row design with a pitch of .1 inch and row spacing of .2 inch offers seamless integration, while the 40 positions accommodate complex connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive use. Trust in our connector to deliver consistent performance and secure your critical PCB connections.